Similar

CS325-37.050MABJ-UT | |
|---|---|
DigiKey Part Number | 300-8775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS325-37.050MABJ-UT |
Description | CRYSTAL 37.0500MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 37.05 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.05 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-37.500MHZ-12-1-U-T | Abracon LLC | 0 | 535-10788-1-ND | 0,37000 € | Similar |


