
CMX7011L4 | |
---|---|
DigiKey Part Number | 2032-1067-ND |
Manufacturer | |
Manufacturer Product Number | CMX7011L4 |
Description | IC VOICE PROCESSOR 48LQFP |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 1 Channel 48-LQFP (7x7) |
EDA/CAD Models | CMX7011L4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Voice Processing Unit (VPU) | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |