CMX7011Q3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 333
Unit Price: 7,57000 €
Datasheet
48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7011Q3

DigiKey Part Number
2032-1068-ND
Manufacturer
Manufacturer Product Number
CMX7011Q3
Description
IC VOICE PROCESSOR 48VQFN
Customer Reference
Detailed Description
Audio Voice Processing Unit (VPU) 1 Channel 48-VQFN (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Voice Processing Unit (VPU)
Applications
Audio Systems
Number of Channels
1
Interface
Serial
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes