P6KE550A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,25408 €
Datasheet
759V Clamp 790mA Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE550A-HF

DigiKey Part Number
P6KE550A-HF-ND
Manufacturer
Manufacturer Product Number
P6KE550A-HF
Description
TVS DIODE 470.3VWM 759VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
759V Clamp 790mA Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE550A-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
470.3V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
759V
Current - Peak Pulse (10/1000µs)
790mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,25408 €762,24 €
Manufacturers Standard Package
Unit Price without VAT:0,25408 €
Unit Price with VAT:0,30490 €