
3662.2 | |
|---|---|
DigiKey Part Number | 2080-3662.2-ND |
Manufacturer | |
Manufacturer Product Number | 3662.2 |
Description | TERM BLK 3POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Green, Yellow Ground, Earth 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.520" (64.00mm) | |
Height (Max) | 1.516" (38.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,50750 € | 350,75 € |
| Unit Price without VAT: | 3,50750 € |
|---|---|
| Unit Price with VAT: | 4,20900 € |

