
PBA50F-15 | |
|---|---|
DigiKey Part Number | 1776-1496-ND |
Manufacturer | |
Manufacturer Product Number | PBA50F-15 |
Description | AC/DC CONVERTER 15V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,18000 € | 75,18 € |
| Unit Price without VAT: | 75,18000 € |
|---|---|
| Unit Price with VAT: | 90,21600 € |


