Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA300F-15

DigiKey Part Number
1776-PCA300F-15-ND
Manufacturer
Manufacturer Product Number
PCA300F-15
Description
AC/DC CONVERTER 15V 330W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 88 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
22 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm)
Approval Agency
CE, CSA, cURus, D-Mark, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1329,64000 €329,64 €
5313,95800 €1569,79 €
10307,43500 €3074,35 €
25299,01840 €7475,46 €
Manufacturers Standard Package
Unit Price without VAT:329,64000 €
Unit Price with VAT:395,56800 €