
PDA100F-15 | |
|---|---|
DigiKey Part Number | 1776-PDA100F-15-ND |
Manufacturer | |
Manufacturer Product Number | PDA100F-15 |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.79" L x 3.66" W x 1.38" H (147.1mm x 93.0mm x 35.1mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 7 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,40000 € | 65,40 € |
| 5 | 62,29000 € | 311,45 € |
| 10 | 60,99500 € | 609,95 € |
| 25 | 59,32520 € | 1483,13 € |
| 50 | 58,09280 € | 2904,64 € |
| 100 | 56,88560 € | 5688,56 € |
| Unit Price without VAT: | 65,40000 € |
|---|---|
| Unit Price with VAT: | 78,48000 € |

