Image for PDA30F-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA30F-24

DigiKey Part Number
1776-PDA30F-24-ND
Manufacturer
Manufacturer Product Number
PDA30F-24
Description
AC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86.5%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.06" L x 3.07" W x 1.22" H (103.0mm x 78.0mm x 31.0mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus, DEMKO, UKCA
Current - Output 1
1.3 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,35000 €30,35 €
1026,67300 €266,73 €
2525,33840 €633,46 €
5024,37260 €1218,63 €
10023,44390 €2344,39 €
25022,27012 €5567,53 €
Manufacturers Standard Package
Unit Price without VAT:30,35000 €
Unit Price with VAT:36,42000 €