
SUW101215C-G | |
|---|---|
DigiKey Part Number | SUW101215C-G-ND |
Manufacturer | |
Manufacturer Product Number | SUW101215C-G |
Description | DC DC CONVERTER +/-15V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA, 350mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 € | 32,42 € |
| Unit Price without VAT: | 32,42000 € |
|---|---|
| Unit Price with VAT: | 38,90400 € |

