
SUW61212C | |
|---|---|
DigiKey Part Number | 1776-1770-ND |
Manufacturer | |
Manufacturer Product Number | SUW61212C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 5 | 22,50400 € | 112,52 € |
| 10 | 22,13800 € | 221,38 € |
| 25 | 21,66440 € | 541,61 € |
| 50 | 21,31200 € | 1065,60 € |
| 100 | 20,96480 € | 2096,48 € |
| 250 | 20,51412 € | 5128,53 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 28,04400 € |

