
XFL10K-H0-0000-0B0B0A0E2 | |
|---|---|
DigiKey Part Number | 90-XFL10K-H0-0000-0B0B0A0E2TR-ND - Tape & Reel (TR) 90-XFL10K-H0-0000-0B0B0A0E2CT-ND - Cut Tape (CT) 90-XFL10K-H0-0000-0B0B0A0E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL10K-H0-0000-0B0B0A0E2 |
Description | XLAMP XFL10K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5700K 5.7V 4.2A 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 4032lm (Typ) | |
Current - Test | 4.2A | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 32A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 7,62000 € | 76,20 € |
| 50 | 7,40320 € | 370,16 € |
| 100 | 6,81770 € | 681,77 € |
| 200 | 6,20005 € | 1240,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,80706 € | 2903,53 € |
| 1 000 | 5,34433 € | 5344,33 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,62400 € |

