
016985 | |
|---|---|
DigiKey Part Number | 744-1006-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 016985 |
Description | CRYSTAL 26.45125MHZ SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26.45125 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26.45125 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71410 € | 714,10 € |
| Unit Price without VAT: | 0,71410 € |
|---|---|
| Unit Price with VAT: | 0,85692 € |

