




SJ1-42534-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-42534SJTR-ND - Tape & Reel (TR) CP1-42534SJCT-ND - Cut Tape (CT) CP1-42534SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-42534-SMT-TR |
Description | CONN JACK 4COND 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-42534-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,88040 € | 22,01 € |
| 50 | 0,83840 € | 41,92 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,74812 € | 187,03 € |
| 500 | 0,71242 € | 356,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67840 € | 678,40 € |
| 2 000 | 0,64602 € | 1292,04 € |
| 3 000 | 0,62781 € | 1883,43 € |
| 5 000 | 0,60560 € | 3028,00 € |
| 7 000 | 0,59140 € | 4139,80 € |
| 10 000 | 0,57672 € | 5767,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |











