
58119-1432 | |
|---|---|
DigiKey Part Number | 429-58119-1432-ND |
Manufacturer | |
Manufacturer Product Number | 58119-1432 |
Description | RIG CONTROL CABLE - DB9F TO DB9F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,88600 € | 422,15 € |
| Unit Price without VAT: | 16,88600 € |
|---|---|
| Unit Price with VAT: | 20,26320 € |

