PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 166 MHz 40 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KS0641DPBHI020

DigiKey Part Number
448-S27KS0641DPBHI020-ND
Manufacturer
Manufacturer Product Number
S27KS0641DPBHI020
Description
IC PSRAM 64MBIT PARALLEL 24FBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 166 MHz 40 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KS0641DPBHI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
40 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types