
0230 | |
|---|---|
DigiKey Part Number | 0230DM-ND |
Manufacturer | |
Manufacturer Product Number | 0230 |
Description | CASE PLASTIC BLACK 5"L X 4.25"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Phenolic Black 5.000" L x 4.250" W (127.00mm x 107.95mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Category | Height 1.750" (44.45mm) |
Mfr | Area (L x W) 21.3in² (137cm²) |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Features Heat Resistant |
Size / Dimension 5.000" L x 4.250" W (127.00mm x 107.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,87750 € | 287,75 € |
| Unit Price without VAT: | 2,87750 € |
|---|---|
| Unit Price with VAT: | 3,45300 € |

