
AM5TW-2405SH35-VZ | |
---|---|
DigiKey Part Number | 2721-AM5TW-2405SH35-VZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM5TW-2405SH35-VZ |
Description | DC DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,73000 € | 12,73 € |
5 | 12,53600 € | 62,68 € |
10 | 12,35200 € | 123,52 € |
20 | 11,99500 € | 239,90 € |
30 | 11,79467 € | 353,84 € |
40 | 11,63825 € | 465,53 € |
80 | 11,40550 € | 912,44 € |
Unit Price without VAT: | 12,73000 € |
---|---|
Unit Price with VAT: | 15,27600 € |