Servo AC 400VAC Supply 5A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-A2-1543-M

DigiKey Part Number
2039-ASD-A2-1543-M-ND
Manufacturer
Manufacturer Product Number
ASD-A2-1543-M
Description
A2 SERVO DRIVE, 1.5KW, 480V 3PH,
Customer Reference
Detailed Description
Servo AC 400VAC Supply 5A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
-
Current - Output
5A
Wattage - Load
1500 W
Voltage - Supply
400VAC
Interface
CAN, RS-485
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
ASDA-A2 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.