Image for VFD750CP43B-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD750CP43B-21

DigiKey Part Number
VFD750CP43B-21-ND
Manufacturer
Manufacturer Product Number
VFD750CP43B-21
Description
VFD-CP2000, 100HP 460V, 3PHASE I
Customer Reference
Detailed Description
Variable Frequency Drive 150A 75000 W Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
150A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
75000 W
Series
Voltage - Supply
460VAC
Packaging
Box
Interface
CAN
Part Status
Not For New Designs
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
12888,49000 €2888,49 €
Manufacturers Standard Package
Unit Price without VAT:2888,49000 €
Unit Price with VAT:3466,18800 €