
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 6 W | |
Current @ Pmpp | 350 mA | |
Voltage @ Pmpp | 17.35 V | |
Current - Short Circuit (Isc) | 380 mA | |
Type | Photovoltaic | |
Voltage - Open Circuit | 21.56 V | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | Cells | |
Size / Dimension | 13.150" L x 7.402" W x 0.630" H (334.00mm x 188.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,09000 € | 120,09 € |
10 | 111,51400 € | 1115,14 € |
50 | 102,93600 € | 5146,80 € |
Unit Price without VAT: | 120,09000 € |
---|---|
Unit Price with VAT: | 144,10800 € |