- RF Receiver ORBCOMM 137MHz ~ 138MHz, 148MHz ~ 150MHz -119dBm 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver ORBCOMM 137MHz ~ 138MHz, 148MHz ~ 150MHz -119dBm 0402
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

DG-M10

DigiKey Part Number
602-1165-ND
Manufacturer
Manufacturer Product Number
DG-M10
Description
RF RCVR ORBCOMM 137-138MHZ 0402
Customer Reference
Detailed Description
- RF Receiver ORBCOMM 137MHz ~ 138MHz, 148MHz ~ 150MHz -119dBm 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
137MHz ~ 138MHz, 148MHz ~ 150MHz
Sensitivity
-119dBm
Data Rate (Max)
-
Modulation or Protocol
ORBCOMM
Applications
General Purpose
Current - Receiving
70mA ~ 80mA
Data Interface
SPI, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
9V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
Module
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.