
JP2A1-C2C-6F | |
|---|---|
DigiKey Part Number | 602-1835-ND |
Manufacturer | |
Manufacturer Product Number | JP2A1-C2C-6F |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | - | |
Usage | - |


