


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz | |
Applications | Home/Building Automation, Industrial Control and Monitoring | |
Interface | RS232, USB | |
Sensitivity | -100dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 5V ~ 14V | |
Base Product Number |

