Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
6069-410-019
6069-410-019

6069-410-019

DigiKey Part Number
1286-6069-410-019-ND
Manufacturer
Manufacturer Product Number
6069-410-019
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
64 - Analog, 24 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
4 - Analog, 24 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
24
Counter/Timers
4
Sampling Rate (Per Second)
1M - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11281,44000 €1281,44 €
Manufacturers Standard Package
Unit Price without VAT:1281,44000 €
Unit Price with VAT:1537,72800 €