
6069-410-137 | |
|---|---|
DigiKey Part Number | 1286-6069-410-137-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-137 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 6 - Analog (Single-Ended), 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 750k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,42000 € | 724,42 € |
| Unit Price without VAT: | 724,42000 € |
|---|---|
| Unit Price with VAT: | 869,30400 € |



