Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-185

DigiKey Part Number
1286-6069-410-185-ND
Manufacturer
Manufacturer Product Number
6069-410-185
Description
6069-410-185
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 24 - Digital
Input Range
-
Input Resolution
16 Bits
Number of Outputs and Type
4 - Analog, 24 - Digital
Output Range
-
Output Resolution
16 Bits
Bidirectional Channels
24
Counter/Timers
4
Sampling Rate (Per Second)
1M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11143,75000 €1143,75 €
Manufacturers Standard Package
Unit Price without VAT:1143,75000 €
Unit Price with VAT:1372,50000 €