
AH3712-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3712-SA-7TR-ND - Tape & Reel (TR) 31-AH3712-SA-7CT-ND - Cut Tape (CT) 31-AH3712-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3712-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 27V |
Mfr | Current - Supply (Max) 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 60mA |
Part Status Active | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25880 € | 6,47 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,23330 € | 23,33 € |
| 500 | 0,20906 € | 104,53 € |
| 1 000 | 0,20007 € | 200,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18734 € | 562,02 € |
| 6 000 | 0,18017 € | 1081,02 € |
| 9 000 | 0,17626 € | 1586,34 € |
| 15 000 | 0,17161 € | 2574,15 € |
| 21 000 | 0,16870 € | 3542,70 € |
| 30 000 | 0,16575 € | 4972,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

