
AP22913CN4-7 | |
|---|---|
DigiKey Part Number | AP22913CN4-7DITR-ND - Tape & Reel (TR) AP22913CN4-7DICT-ND - Cut Tape (CT) AP22913CN4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22913CN4-7 |
Description | IC PWR SWITCH P-CH X1-WLB0909-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A X1-WLB0909-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP22913CN4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 54mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-WLB0909-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14440 € | 3,61 € |
| 100 | 0,12370 € | 12,37 € |
| 250 | 0,11388 € | 28,47 € |
| 500 | 0,10800 € | 54,00 € |
| 1 000 | 0,10316 € | 103,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09718 € | 291,54 € |
| 6 000 | 0,09425 € | 565,50 € |
| 9 000 | 0,09278 € | 835,02 € |
| 15 000 | 0,09115 € | 1367,25 € |
| 21 000 | 0,09021 € | 1894,41 € |
| 30 000 | 0,08929 € | 2678,70 € |
| 75 000 | 0,08732 € | 6549,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |










