
AP7375Q-18Y-13 | |
---|---|
DigiKey Part Number | 31-AP7375Q-18Y-13TR-ND - Tape & Reel (TR) 31-AP7375Q-18Y-13CT-ND - Cut Tape (CT) 31-AP7375Q-18Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-18Y-13 |
Description | IC REG LINEAR 1.8V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22400 € | 2,24 € |
25 | 0,19920 € | 4,98 € |
100 | 0,17220 € | 17,22 € |
250 | 0,15928 € | 39,82 € |
500 | 0,15146 € | 75,73 € |
1 000 | 0,14503 € | 145,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,13823 € | 345,57 € |
5 000 | 0,13414 € | 670,70 € |
7 500 | 0,13209 € | 990,68 € |
12 500 | 0,12982 € | 1622,75 € |
17 500 | 0,12849 € | 2248,57 € |
25 000 | 0,12722 € | 3180,50 € |
62 500 | 0,12447 € | 7779,38 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |