


BCR430UW6-7 | |
|---|---|
DigiKey Part Number | 31-BCR430UW6-7TR-ND - Tape & Reel (TR) 31-BCR430UW6-7CT-ND - Cut Tape (CT) 31-BCR430UW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR430UW6-7 |
Description | IC LED DRVR LIN PWM 100MA SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 100mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BCR430UW6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42 V | |
Voltage - Output | 0.5V ~ 40V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14880 € | 3,72 € |
| 100 | 0,12800 € | 12,80 € |
| 250 | 0,11796 € | 29,49 € |
| 500 | 0,11190 € | 55,95 € |
| 1 000 | 0,10692 € | 106,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10075 € | 302,25 € |
| 6 000 | 0,09774 € | 586,44 € |
| 9 000 | 0,09623 € | 866,07 € |
| 15 000 | 0,09455 € | 1418,25 € |
| 21 000 | 0,09358 € | 1965,18 € |
| 30 000 | 0,09264 € | 2779,20 € |
| 75 000 | 0,09061 € | 6795,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |









