
D28V0H1U2P5Q-13 | |
|---|---|
DigiKey Part Number | D28V0H1U2P5Q-13DITR-ND - Tape & Reel (TR) D28V0H1U2P5Q-13DICT-ND - Cut Tape (CT) D28V0H1U2P5Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D28V0H1U2P5Q-13 |
Description | TVS DIODE 28VWM 44VC POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 41A Ipp Tvs Diode Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 1800W (1.8kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62200 € | 6,22 € |
| 100 | 0,47510 € | 47,51 € |
| 500 | 0,38210 € | 191,05 € |
| 1 000 | 0,38185 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32302 € | 1615,10 € |
| 10 000 | 0,31197 € | 3119,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |


