
PI6C557-03ALEX | |
|---|---|
DigiKey Part Number | 31-PI6C557-03ALEXTR-ND - Tape & Reel (TR) 31-PI6C557-03ALEXCT-ND - Cut Tape (CT) 31-PI6C557-03ALEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-03ALEX |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,88920 € | 22,23 € |
| 100 | 0,78990 € | 78,99 € |
| 250 | 0,74268 € | 185,67 € |
| 500 | 0,71416 € | 357,08 € |
| 1 000 | 0,69071 € | 690,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,66594 € | 1664,85 € |
| 5 000 | 0,65101 € | 3255,05 € |
| 7 500 | 0,64354 € | 4826,55 € |
| 12 500 | 0,63526 € | 7940,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,60800 € |

