MFR Recommended
Direct




ZLDO1117G33TA | |
|---|---|
DigiKey Part Number | ZLDO1117G33DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLDO1117G33TA |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZLDO1117G33TA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.35V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117IH-3.3TRG1 | Diodes Incorporated | 0 | AZ1117IH-3.3TRG1DICT-ND | 0,23000 € | MFR Recommended |
| NCP1117LPST33T3G | onsemi | 30 941 | NCP1117LPST33T3GOSCT-ND | 0,33000 € | Direct |











