ZXTD6717E6TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,92000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V, 12V 1.5A, 1.25A 180MHz, 220MHz 1.1W Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTD6717E6TC

DigiKey Part Number
ZXTD6717E6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXTD6717E6TC
Description
TRANS NPN/PNP 15V/12V SOT-26
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V, 12V 1.5A, 1.25A 180MHz, 220MHz 1.1W Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
1.5A, 1.25A
Voltage - Collector Emitter Breakdown (Max)
15V, 12V
Vce Saturation (Max) @ Ib, Ic
245mV @ 20mA, 1.5A / 240mV @ 100mA, 1.25A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V / 200 @ 500mA, 2V
Power - Max
1.1W
Frequency - Transition
180MHz, 220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types