



100SP3T8B13VS2REH | |
---|---|
DigiKey Part Number | EG5757-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T8B13VS2REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T8B13VS2REH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 18.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,88000 € | 5,88 € |
10 | 5,06900 € | 50,69 € |
27 | 4,75630 € | 128,42 € |
54 | 4,54944 € | 245,67 € |
108 | 4,35139 € | 469,95 € |
270 | 4,10200 € | 1107,54 € |
513 | 3,93558 € | 2018,95 € |
1 026 | 3,76310 € | 3860,94 € |
Unit Price without VAT: | 5,88000 € |
---|---|
Unit Price with VAT: | 7,05600 € |