
84-8001.9340 | |
|---|---|
DigiKey Part Number | 1948-84-8001.9340-ND |
Manufacturer | |
Manufacturer Product Number | 84-8001.9340 |
Description | LED PNL IND WHITE DIFF WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 12V Wire Leads - 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer EAO | Ratings DC |
Series | Voltage 12V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 11.811" (300.00mm) |
Lamp Color White | Ingress Protection IP40 |
Lens Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,30800 € |

