
TD00-DI | |
|---|---|
DigiKey Part Number | 2041-TD00-DI-ND |
Manufacturer | |
Manufacturer Product Number | TD00-DI |
Description | TRIPLE INTEGRAL BASE NH00 CE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 160 A 690V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 3.091" L x 1.181" W x 2.362" H (78.5mm x 30mm x 60mm) | |
Current Rating (Amps) | 160 A | |
For Use With/Related Products | NH Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,82000 € | 147,82 € |
| Unit Price without VAT: | 147,82000 € |
|---|---|
| Unit Price with VAT: | 177,38400 € |

