
10250TA49 | |
|---|---|
DigiKey Part Number | 5730-10250TA49-ND |
Manufacturer | |
Manufacturer Product Number | 10250TA49 |
Description | BOOT, FOR PUSH BUTTONS, GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Green |
Datasheet | Datasheet |
Category | Type Pushbutton, Full Boot |
Manufacturer Eaton Electrical | Mounting Feature Front of Panel |
Series | Color Green |
Packaging Box | Operating Temperature -17°C ~ 66°C |
Part Status Active | Ingress Protection IP2X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,70000 € | 36,70 € |
| 10 | 30,30700 € | 303,07 € |
| 25 | 28,16680 € | 704,17 € |
| 50 | 26,72080 € | 1336,04 € |
| 100 | 25,42430 € | 2542,43 € |
| 250 | 23,93212 € | 5983,03 € |
| Unit Price without VAT: | 36,70000 € |
|---|---|
| Unit Price with VAT: | 44,04000 € |

