
M22-C1-M12H | |
---|---|
DigiKey Part Number | 5730-M22-C1-M12H-ND |
Manufacturer | |
Manufacturer Product Number | M22-C1-M12H |
Description | CONTROL STATION PUSH-PULL E-STOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,66000 € | 110,66 € |
10 | 94,06300 € | 940,63 € |
25 | 88,18000 € | 2204,50 € |
50 | 83,97660 € | 4198,83 € |
100 | 82,49890 € | 8249,89 € |
Unit Price without VAT: | 110,66000 € |
---|---|
Unit Price with VAT: | 132,79200 € |