New at DigiKey
M22-PVL-K01-230R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-PVL-K01-230R

DigiKey Part Number
5730-M22-PVL-K01-230R-ND
Manufacturer
Manufacturer Product Number
M22-PVL-K01-230R
Description
ILL E-STOP PUSH-PULL 85-264VAC 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
85 ~ 264 VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,71000 €65,71 €
Manufacturers Standard Package
Unit Price without VAT:65,71000 €
Unit Price with VAT:78,85200 €