



M22-PVLT-K12-230R | |
---|---|
DigiKey Part Number | 5730-M22-PVLT-K12-230R-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVLT-K12-230R |
Description | ILL E-STOP TWIST-RELEASE 85-264V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 85 ~ 264 VAC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,95000 € | 102,95 € |
10 | 87,51400 € | 875,14 € |
25 | 82,03960 € | 2050,99 € |
50 | 78,12820 € | 3906,41 € |
100 | 76,23700 € | 7623,70 € |
Unit Price without VAT: | 102,95000 € |
---|---|
Unit Price with VAT: | 123,54000 € |