


DRA127-221-R | |
|---|---|
DigiKey Part Number | 283-3591-2-ND - Tape & Reel (TR) 283-3591-1-ND - Cut Tape (CT) 283-3591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-221-R |
Description | FIXED IND 220UH 1.253A 398 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1.253 A 398mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-221-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 398mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 2.35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4224M000 | TDK | 192 | 495-75342-1-ND | 1,31000 € | Direct |
| SRR1280A-221K | Bourns Inc. | 40 | SRR1280A-221KCT-ND | 1,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,30320 € | 32,58 € |
| 50 | 1,22860 € | 61,43 € |
| 100 | 1,15850 € | 115,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,40540 € | 491,89 € |
| 700 | 1,32536 € | 927,75 € |
| 1 050 | 1,28072 € | 1344,76 € |
| 1 750 | 1,22668 € | 2146,69 € |
| 2 450 | 1,19237 € | 2921,31 € |
| 3 500 | 1,15709 € | 4049,82 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

