
MCL1005-271-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-271-RTR-ND - Tape & Reel (TR) 283-MCL1005-271-RCT-ND - Cut Tape (CT) 283-MCL1005-271-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-271-R |
Description | FIXED IND 270NH 100MA 4.5OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 100 mA 4.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01300 € | 1,30 € |
| 1 000 | 0,01074 € | 10,74 € |
| 5 000 | 0,00937 € | 46,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01003 € | 100,30 € |
| 20 000 | 0,00946 € | 189,20 € |
| 30 000 | 0,00914 € | 274,20 € |
| 50 000 | 0,00875 € | 437,50 € |
| 70 000 | 0,00850 € | 595,00 € |
| 100 000 | 0,00825 € | 825,00 € |
| 250 000 | 0,00763 € | 1907,50 € |
| 500 000 | 0,00720 € | 3600,00 € |
| 1 000 000 | 0,00679 € | 6790,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

