560 nH Unshielded Multilayer Inductor 200 mA 360mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL2012V1-R560-R

DigiKey Part Number
283-MCL2012V1-R560-RTR-ND - Tape & Reel (TR)
283-MCL2012V1-R560-RCT-ND - Cut Tape (CT)
283-MCL2012V1-R560-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL2012V1-R560-R
Description
FIXED IND 560NH 200MA 360MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Multilayer Inductor 200 mA 360mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
1000,03990 €3,99 €
1 0000,03279 €32,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03605 €144,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €