



MSMA2512R0700FGN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0700FGNTR-ND - Tape & Reel (TR) 283-MSMA2512R0700FGNCT-ND - Cut Tape (CT) 283-MSMA2512R0700FGNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0700FGN |
Description | RES 0.07 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,21440 € | 10,72 € |
| 100 | 0,19160 € | 19,16 € |
| 250 | 0,16636 € | 41,59 € |
| 500 | 0,15058 € | 75,29 € |
| 1 000 | 0,13716 € | 137,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12188 € | 487,52 € |
| 8 000 | 0,11323 € | 905,84 € |
| 12 000 | 0,10880 € | 1305,60 € |
| 20 000 | 0,10378 € | 2075,60 € |
| 28 000 | 0,10078 € | 2821,84 € |
| 40 000 | 0,09786 € | 3914,40 € |
| 48 000 | 0,09646 € | 4630,08 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

