Image for 5SC1500G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SC1500G

DigiKey Part Number
95-5SC1500G-ND
Manufacturer
Manufacturer Product Number
5SC1500G
Description
MOTORS & SOLENIODS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 1050W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
230VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
1.5kVA / 1050W
AC Outlets
8
Backup Time - Max Load
-
Media Lines Protected
RS-232
Voltage - Output
-
Input Connector
IEC 320-C14
Output Connector
IEC 320-C13 (8)
Cord Length
-
Approval Agency
-
Size / Dimension
16.100" L x 5.900" W (408.94mm x 149.86mm)
Height
8.200" (208.28mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1764,50000 €764,50 €
Manufacturers Standard Package
Unit Price without VAT:764,50000 €
Unit Price with VAT:917,40000 €