
A300-01K-YW | |
|---|---|
DigiKey Part Number | 95-A300-01K-YW-ND |
Manufacturer | |
Manufacturer Product Number | A300-01K-YW |
Description | A300-01K-YW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Yellow 18 AWG, 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1503,11000 € | 1503,11 € |
| 2 | 1427,74500 € | 2855,49 € |
| 3 | 1385,07000 € | 4155,21 € |
| 5 | 1365,32200 € | 6826,61 € |
| Unit Price without VAT: | 1503,11000 € |
|---|---|
| Unit Price with VAT: | 1803,73200 € |

