P004-003-AWH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2 791
Unit Price: 5,57000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 31
Unit Price: 5,70000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 22
Unit Price: 4,82000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 50
Unit Price: 5,70000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 23
Unit Price: 5,70000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 95
Unit Price: 13,97000 €
Datasheet
3.00' (914.4mm) Power Cord White IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-003-AWH

DigiKey Part Number
TL1311-ND
Manufacturer
Manufacturer Product Number
P004-003-AWH
Description
CORD 18AWG IEC320-C14 - C13 3'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord White IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
White
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103,74900 €37,49 €
Unit Price without VAT:3,74900 €
Unit Price with VAT:4,49880 €