
DC100250-F | |
|---|---|
DigiKey Part Number | 6215-DC100250-F-ND |
Manufacturer | |
Manufacturer Product Number | DC100250-F |
Description | STRREL DC GRIP 0.25-0.38" 1/2"NP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.310" (7.87mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,50700 € | 355,07 € |
| Unit Price without VAT: | 35,50700 € |
|---|---|
| Unit Price with VAT: | 42,60840 € |

